Quadrios 24CA264 Heatshrink Black 6 mm 3 mm 2:1 Sold per metre Heat Shrink Tube

MPN
24CA264
Brand
Quadrios
EAN-13
4260732287032
Order Code
17-3021
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
20+ £0.267
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 555 in stock

Quadrios 24CA264 is a high-quality heat shrink tubing solution designed for a variety of professional applications. This product is characterised by its non-adhesive nature, black in colour and features a 2:1 shrinkage ratio, reducing from 6 mm to 3 mm upon application of heat. Sold per metre, Quadrios 24CA264 is ideal for providing electrical insulation, strain relief, and protection against mechanical wear. This heat shrink tubing is commonly employed in electrical engineering projects for insulating wire connections, bundling cables, and safeguarding components from environmental factors. Its durable construction allows for reliable performance in diverse industrial and commercial environments.
Shrinkage Ratio 125°C
Type 24CA264
Length Sold Per Metre
Colour Black
Content Sold per metre
Halogen free Yes
Material Polyethylene (PE)
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal diameter (post-shrinkage) 3mm
Nominal inside diameter (pre-shrinkage) 6mm
Product Type Heatshrink w/o adhesive
Shrink Temperature (min.) 90°C

Reviews

Be the first to submit a review

Trustpilot