Quadrios 24C531 Ferrule Set 1200 pcs 0.5-10 mm² Includes Crimp Pliers

MPN
24C531
Brand
Quadrios
EAN-13
4260732286790
Order Code
06-3543
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £33.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Quadrios 24C531 Ferrule set includes 1200 partially insulated ferrules available in various sizes, ranging from 0.5 mm² to 10 mm². Manufactured by Quadrios, these ferrules are ideal for creating secure, reliable connections in electrical installations and assemblies. They are typically used in wiring applications to improve contact reliability and safety while preventing wire fraying.
Type Ferrule set
Contact Material Copper silver plated
Country colour code DIN
Cross-section range 0.5 mm² x 12 mm
Insulation Partially insulated
Maximum Wire Size AWG 7
Sleeve length 12mm

Reviews

Be the first to submit a review

Trustpilot