Quadrios 23T058 Precision Side Cutter Pliers 135mm Flush Cut Robust Steel

MPN
23T058
Brand
Quadrios
EAN-13
4260732285533
Order Code
06-3541
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Quadrios 23T058 Precision engineering side cutter print pliers are flush-cutting pliers designed for precision work. These 135 mm pliers are ideal for accurately cutting cables and wires in engineering applications. Typical applications include electronics assembly and intricate cutting tasks.
Type Precision engineering side cutter print pliers
ESD Safe No
Length 135mm
VDE Safe No
Colour Black, Red
Height 100mm
Misc Attribute Without facet. Without wire clamp Straight jaws
Weight 61g
Wire hardness (max.) soft wire 15mm

Reviews

Be the first to submit a review

Trustpilot