Quadrios 23T057 Precision Engineering Side Cutter Flush-Cutting 123 mm

MPN
23T057
Brand
Quadrios
EAN-13
4260732285441
Order Code
06-3540
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 103 in stock

The Quadrios 23T057 precision engineering side cutter print pliers are designed for flush-cutting and are 123 mm in length. These cable cutters offer high-quality cutting for detailed and precise work. They are typically used in electronics and fine engineering applications.
Type Precision engineering side cutter print pliers
ESD Safe No
Length 123mm
VDE Safe No
Height 80mm
Material Tool steel
Misc Attribute Without facet, without wire terminals, straight jaws
Weight 55g
Wire hardness (max.) soft wire 1.5mm

Reviews

Be the first to submit a review

Trustpilot