Quadrios 23T055 Crimper Set Auto Adjusts Ergonomic Grip 1200 Sleeves

MPN
23T055
Brand
Quadrios
EAN-13
4260732285366
Order Code
06-3538
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £26.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Quadrios 23T055 Crimper set is a versatile crimping tool designed for wire sizes from 0.25 up to 10 mm². Manufactured by Quadrios, it features durable construction for reliable performance. This crimper set is ideal for electrical and DIY projects requiring precise wire connections.
Type Crimper set
Crimp area 0.25 up to 10mm²
Crimp area (max.) 10mm²
Crimp area (min.) 0.25mm²
Crimp area AWG 7 up to 23 awg
Crimp area AWG (max.) 7AWG
Crimp area AWG (min.) 23AWG
Material Steel
Misc Attribute Automatic crimping tool incl. Assorted wire end sleeves
Suitable For Ferrules

Reviews

Be the first to submit a review

Trustpilot