Quadrios 23T045 Ferrule Set 8 Sizes Crimping Tool Incl. Multicoloured Sleeves

MPN
23T045
Brand
Quadrios
EAN-13
4260732283300
Order Code
06-3535
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £36.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Quadrios 23T045 Ferrule set includes partially insulated ferrules, suitable for wire sizes ranging from 0.5 mm² to 10 mm². This set is ideal for ensuring secure connections in electrical applications by providing a reliable crimp. Typical uses include termination of electrical and data wires in industrial and household systems.
Type Ferrule set
Contact Material Copper silver plated
Country colour code DE
Cross-section range 0.5 mm² x 6 mm
Insulation Partially insulated
Sleeve length 6mm

Reviews

Be the first to submit a review

Trustpilot