Quadrios 23T035 Ferrule Set Partially Insulated 0.5-2.5 mm² Conductor

MPN
23T035
Brand
Quadrios
EAN-13
4260732283140
Order Code
06-3526
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £19.97
10+ £18.53
100+ £18.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Quadrios 23T035 Ferrule set includes partially insulated ferrules for wire sizes ranging from 0.5 mm² to 2.5 mm². These ferrules ensure secure and reliable electrical connections in various applications, such as terminal blocks and electrical panels. Manufactured by Quadrios, this set is ideal for both professional electricians and DIY enthusiasts.
Type Ferrule set
Contact Material Copper silver plated
Country colour code DIN
Cross-section range 0.5 mm² x 8 mm
Insulation Partially insulated
Sleeve length 8mm

Reviews

Be the first to submit a review

Trustpilot