Quadrios 23SA100 Compact Assortment Case 33x27.2x8.2cm Foam Inserts

MPN
23SA100
Brand
Quadrios
EAN-13
4260732285359
Order Code
06-3520
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.31
10+ £12.51
50+ £12.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Quadrios 23SA100 Assortment case is a plastic storage box measuring 33 x 27.2 x 8.2 cm with a single fixed compartment. This component container is ideal for organizing and storing various small parts and components. It is commonly used in workshops, garages, and DIY projects where efficient storage is essential.
Type Assortment case
Colour Black
Dimensions (L x W x H) 33 x 27.2 x 8.2 cm
Height 8.2cm
Length 33cm
Material Polypropylene
Maximum Temperature +70°C
Min. temperature -20°C
Number of Compartments 1
Width 27.2cm

Reviews

Be the first to submit a review

Trustpilot