Quadrios 23SA099 Assortment Case 31.5x26x7cm 1 Fixed Compartment

MPN
23SA099
Brand
Quadrios
EAN-13
4260732285342
Order Code
06-3519
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.73
10+ £11.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Quadrios 23SA099 Assortment case is a sturdy plastic storage box with fixed compartments, measuring 31.5 x 26 x 7 cm. Designed for organising and storing various small components, it is ideal for use in workshops or craft areas. This single-piece PVC container is a practical solution for keeping items neatly separated and easily accessible.
Type Assortment case
Colour Black
Dimensions (L x W x H) 31.5 x 26 x 7 cm
Height 7cm
Length 31.5cm
Material Polypropylene
Maximum Temperature +70°C
Min. temperature -20°C
Number of Compartments 1
Width 26cm

Reviews

Be the first to submit a review

Trustpilot