Quadrios 23SA098 Compact Assortment Case Black Foam Insulator 28x23x5.2 cm

MPN
23SA098
Brand
Quadrios
EAN-13
4260732285335
Order Code
06-3518
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Quadrios 23SA098 Assortment case is a plastic storage box measuring 28 x 23 x 5.2 cm with one fixed compartment. It is ideal for organising and protecting various components, making it suitable for home or workshop use. The durable design of this Quadrios component container ensures the safe storage of small items.
Type Assortment case
Colour Black
Dimensions (L x W x H) 28 x 23 x 5.2 cm
Height 5.2cm
Length 28cm
Material Polypropylene
Maximum Temperature +70°C
Min. temperature -20°C
Number of Compartments 1
Width 23cm

Reviews

Be the first to submit a review

Trustpilot