Quadrios 23P128 Carbon film resistor Axial lead 0.5 W 5 percent 2000 pcs

MPN
23P128
Brand
Quadrios
EAN-13
4260732283096
Order Code
17-2983
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £28.64 £24.34
10+ £22.58
100+ £22.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Quadrios 23P128 Carbon Film Resistor is a high-precision component designed to provide consistent electrical performance across a wide range of applications. With an axial lead configuration and a power rating of 0.5 watts, this resistor offers reliable operation within a 5 percent tolerance level, ensuring stable impedance and resistance values in various circuitry. It is particularly suitable for use in electronic devices where precise resistance is critical, such as in signal processing equipment, power supplies, and audio devices, due to its robust carbon film construction and accurate ohm rating. The package includes 2000 pieces, making it an ideal choice for large-scale industrial production and prototyping.
Type Axial lead
Tolerance 5%
Power Rating 0.5W
Content 2000
Diameter 3.2mm
Dimensions (Ø x L) 3.2 mm x 9 mm
Length 9mm
Product Type Carbon film Resistor
Temperature Coefficient 350ppm/°C

Reviews

Be the first to submit a review

Trustpilot