Quadrios 23O192 LED set Red Green Yellow Blue White 5mm 20mA 2V 3V Wired LEDs

MPN
23O192
Brand
Quadrios
EAN-13
4260732284154
Order Code
17-2981
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £18.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Quadrios 23O192 is a robust set of LED strip lights designed to provide reliable illumination for a variety of engineering applications. This set includes five distinct LED colours: red, green, yellow, blue, and white, each encapsulated in a 5 mm package. The LEDs operate with a current of 20 mA and require a forward voltage of 2 to 3 V, making them suitable for low-voltage circuits. Engineers often employ these LEDs in indicator circuits, visual displays, and custom lighting applications where distinct colour segments are required. The versatility and efficient energy usage of this set make it a practical choice for both prototyping and integration into final products, particularly where clear visual signalling is paramount.
Type LED set
Kit Content 500
Casing 5mm
Colour Red, Green, Yellow, Blue, White
Forward current I(F) 20mA
Max. temperature +85°C
Maximum Temperature +85°C
Min. temperature -25°C
Minimum Operating Temperature -25°C

Reviews

Be the first to submit a review

Trustpilot