Quadrios 23O191 LED set Red Green Yellow Blue White 3mm 20mA Wired LEDs

MPN
23O191
Brand
Quadrios
EAN-13
4260732284147
Order Code
17-2980
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £16.14 £15.09
10+ £13.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Quadrios 23O191 is a set of LED strip lights featuring a versatile range of colours, including red, green, yellow, blue, and white. Each LED has a diameter of 3 mm and operates efficiently at a forward current of 20 mA with a forward voltage ranging between 2 V to 3 V, making them suitable for precise applications where space and power constraints are critical. This LED set is ideal for use in circuit design, prototyping, and electronic testing environments where visual indicators or displays are required. The robust selection of colours allows engineers to implement intricate status indicators or develop full-spectrum lighting effects in compact electronic systems.
Type LED set
Kit Content 500
Casing 3mm
Colour Red, Green, Yellow, Blue, White
Forward current I(F) 20mA
Max. temperature +85°C
Maximum Temperature +85°C
Min. temperature -25°C
Minimum Operating Temperature -25°C

Reviews

Be the first to submit a review

Trustpilot