Quadrios 23O188 Bicycle light bulb 12 V 3 W E10 White

MPN
23O188
Brand
Quadrios
EAN-13
4260732284048
Order Code
17-2979
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.362
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 weeks

Quadrios 23O188 is the bicycle light bulb designed specifically for vehicle lighting applications. This particular bulb operates at 12 volts and provides a power output of 3 watts, making it suitable for efficient illumination in a compact form factor. It features an E10 base, which ensures a secure and reliable fit within compatible bicycle lighting systems. The white light emitted by the bulb enhances visibility and safety, particularly in low-light conditions, making it an essential component for cycling in dark or dimly lit environments. Engineers will find this bulb beneficial for integrating into various bicycle models and ensuring compliance with typical illumination standards.
Type 23O188
Base E10
Colour White
Content 1
Nominal Current 250mA
Nominal Voltage 12V
Power 3W
Product Type Bicycle light bulb

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot