Quadrios 23O187 Bicycle light bulb 6 V 3 W E10 White

MPN
23O187
Brand
Quadrios
EAN-13
4260732284031
Order Code
17-2978
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.348
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 904 in stock

Quadrios 23O187 is a robust bicycle light bulb designed for optimal performance in vehicle lighting applications. This light bulb operates at 6 volts and provides a power output of 3 watts, offering efficient illumination suitable for cycling needs. It features an E10 base, which ensures a secure fit in compatible bicycle light fixtures. Typical applications for the Quadrios 23O187 include use in front or rear bicycle lights, where reliable and consistent visibility is required for safety. With its white light emission, this bulb enhances visibility during night-time or low-light conditions, making it an essential component for cyclists navigating diverse environments.
Type 23O187
Base E10
Colour White
Content 1
Nominal Current 500mA
Nominal Voltage 6V
Power 3W
Product Type Bicycle light bulb

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot