Quadrios 23O184 Bicycle light bulb 1.5 V 0.45 W Base E10 White

MPN
23O184
Brand
Quadrios
EAN-13
4260732284000
Order Code
17-2975
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.348
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 189 in stock

Quadrios 23O184 is a versatile bicycle light bulb specifically designed to meet the demands of vehicle lighting applications. This bulb operates at a voltage of 1.5 V and delivers a power of 0.45 W, making it suitable for low-power lighting systems. Its E10 base ensures secure and easy installation across compatible fittings in bicycles and other small vehicles. With a white light emission, it enhances visibility and safety for nighttime or low-light cycling. Often utilised in engineering applications where compact and efficient lighting solutions are required, this light bulb represents a reliable choice for enhancing visibility in vehicle lighting setups.
Type 23O184
Base E10
Colour White
Content 1
Nominal Current 300mA
Nominal Voltage 1.5V
Power 0.45W
Product Type Bicycle light bulb

Reviews

Be the first to submit a review

Trustpilot