Quadrios 23CA252 Cable Markers PP Plastic 18x30mm 50 pcs -30 to 100°C

MPN
23CA252
Brand
Quadrios
EAN-13
4260732285243
Order Code
06-3478
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.56
10+ £6.03
100+ £5.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Quadrios 23CA252 badge features a cable tie fitting with a transparent writing area of 18 x 30 mm and comes in a pack of 50. It is ideal for industrial labelling, steel identifiers, and various labelling applications. Commonly used in cable processing and EMC products, it offers a reliable solution for user-defined labels.
Type Badge
Colour Transparent
Material Polypropylene
Dimensions (L x W) 19 mm x 31 mm
Fitting type Cable tie
Length 19mm
Maximum Temperature +100°C
Min. temperature -30°C
Number of labels 50
Width 31mm
Writing area 18 x 30 mm
Writing area length 18mm
Writing area width 30mm

Reviews

Be the first to submit a review

Trustpilot