Quadrios 23CA251 Cable Marker 50 pcs PP Plastic 9.5x41mm Transparent

MPN
23CA251
Brand
Quadrios
EAN-13
4260732285236
Order Code
06-3477
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £7.10 £6.03
10+ £5.55
100+ £5.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Quadrios 23CA251 Badge features a transparent badge fitting type with a cable tie and a writing area of 9.5 x 41 mm. Manufactured by Quadrios, it includes 50 identifiers, ideal for industrial labelling and user-defined labels. This product is commonly used in cable processing and serves as an effective solution for emc products, steel identifiers, and fasteners.
Type Badge
Colour Transparent
Material Polypropylene
Dimensions (L x W) 11 mm x 43 mm
Fitting type Cable tie
Length 11mm
Maximum Temperature +100°C
Min. temperature -30°C
Number of labels 50
Width 43mm
Writing area 9.5 x 41 mm
Writing area length 9.5mm
Writing area width 41mm

Reviews

Be the first to submit a review

Trustpilot