Quadrios 23CA248 Braided Hose Black Polyester 38-39mm Sold per Metre

MPN
23CA248
Brand
Quadrios
EAN-13
4260732285205
Order Code
06-3474
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £11.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 18 availableBack-order availability date - 20/12/2026

Quadrios 23CA248 is a black polyester braided hose designed for cable protection. It features a diameter ranging from 38 to 39 mm and is sold per metre. This braided cable jacket is ideal for safeguarding wires against abrasion and environmental factors.
Sleeve Diameter 38mm
Colour Black
Length Sold Per Metre
Material Polyester
Type Braided Sleeving
Bundle Ø (max.) 39mm
Bundle Ø range 38 up to 39mm
Maximum Temperature +155°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot