Quadrios 23CA246 Cable Mounts Self-adhesive 3M Tape Grey 6 pcs

MPN
23CA246
Brand
Quadrios
EAN-13
4260732284901
Order Code
06-3472
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Black, Grey, White Grey White
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Quadrios 23CA246 cable mount is a set of six grey adhesive cable fasteners. These self-adhesive mounts securely organise and manage cable ties. Ideal for home or office use, they provide a neat and clutter-free cable arrangement.
Type Cable Mount
Material Silicone
Colour Grey
Fastening method Self-adhesive
Maximum Temperature +70°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot