Quadrios 23CA242 Cable Tie Set 1020 pcs Black/White UV-Proof with 3M Base

MPN
23CA242
Brand
Quadrios
EAN-13
4260732284666
Order Code
06-3468
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Quadrios 23CA242 cable tie is available in black and white, offering UV-proof durability. This set includes 1,020 pieces, ideal for cable bundling and management. Suitable for various applications, these ties provide reliable organisation and security for cables.
Width 3.6mm
Colour Black, White
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Dimensions (L x W) 100, 150, 200, 250, 300 mm, mm, mm, mm, mm x 3.6 mm
Gearing Inside
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot