Quadrios 23CA222 Heatshrink Tubing Black 28mm 2:1 Shrinkage 1m

MPN
23CA222
Brand
Quadrios
EAN-13
4260732284468
Order Code
06-3451
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £4.16 £3.59
10+ £3.28
100+ £3.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

The Quadrios 23CA222 heatshrink without adhesive is a durable, black tubing that shrinks from 28 mm to 14 mm. It features a 2:1 shrinkage ratio, ideal for insulating and protecting cables. Typical applications include electrical insulation and cable bundling in various industrial settings.
Shrinkage Ratio 120°C
Type Heat Shrink Sleeve
Length 1m
Colour Black
Halogen-free Yes
Heatshrink features Soft grip
Material Polyolefin
Maximum Temperature +120°C
Min. temperature -50°C
Nominal diameter (post-shrinkage) 14mm
Nominal inside diameter (pre-shrinkage) 28mm
Temperature Range 90°C

Reviews

Be the first to submit a review

Trustpilot