Quadrios 23CA219 Heatshrink Black 20mm 2:1 Non-slip Texture 1m

MPN
23CA219
Brand
Quadrios
EAN-13
4260732284437
Order Code
06-3448
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.56
10+ £2.37
100+ £2.21
500+ £2.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

Quadrios manufactures the 23CA219 heatshrink, a black, 1-metre tube with a 20 mm diameter that shrinks to 10 mm. This heatshrink does not include adhesive and features a 2:1 shrinkage ratio. It is commonly used in electrical insulation and cable protection.
Shrinkage Ratio 120°C
Type Heat Shrink Sleeve
Length 1m
Colour Black
Halogen-free Yes
Heatshrink features Soft grip
Material Polyolefin
Maximum Temperature +120°C
Min. temperature -50°C
Nominal diameter (post-shrinkage) 10mm
Nominal inside diameter (pre-shrinkage) 20mm
Temperature Range 90°C

Reviews

Be the first to submit a review

Trustpilot