Quadrios 23CA209 Braided Hose Polyester Weather-Proof Cable Protection

MPN
23CA209
Brand
Quadrios
EAN-13
4260732284338
Order Code
06-3438
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £0.893
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 467 in stock

Quadrios offers the 23CA209 braided hose, designed from durable black polyester, suitable for cable protection and sheathing. This braided cable jacket supports diameters from 14 to 30 mm, ensuring reliable coverage and organisation of cables. Ideal for both industrial and domestic applications, it is sold per metre, providing flexible purchasing options.
Sleeve Diameter 14mm
Colour Black
Length Sold Per Metre
Material Polyester
Type Braided Sleeving
Bundle Ø (max.) 30mm
Bundle Ø range 14 up to 30mm
Dim (Ø) 20mm
Maximum Temperature +155°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot