Quadrios 23CA206 Braided Hose Flexible Black Polyester 7-19mm Per Metre

MPN
23CA206
Brand
Quadrios
EAN-13
4260732284307
Order Code
06-3435
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.619
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 540 in stock

The Quadrios braided hose 23CA206 is a black polyester cable protection sleeve designed with a diameter range of 7 to 19 mm. This durable braided cable jacket is sold per metre for optimal customisation. It is ideal for cable sheathing in various electrical and automotive applications.
Sleeve Diameter 7mm
Colour Black
Length Sold Per Metre
Material Polyester
Type Braided Sleeving
Bundle Ø (max.) 19mm
Bundle Ø range 7 up to 19mm
Dim (Ø) 10mm
Maximum Temperature +155°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot