Quadrios 23CA205 Braided Hose Black Polyester 5-16mm Flexible Per Metre

MPN
23CA205
Brand
Quadrios
EAN-13
4260732284291
Order Code
06-3434
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.545
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 514 in stock

The Quadrios 23CA205 braided hose features a black polyester design and offers cable protection in diameters from 5 to 16 mm. It is sold per metre and is ideal for use as cable sheathing or a braided cable jacket. This product effectively safeguards electrical cables in various automotive and industrial applications.
Sleeve Diameter 5mm
Colour Black
Length Sold Per Metre
Material Polyester
Type Braided Sleeving
Bundle Ø (max.) 16mm
Bundle Ø range 5 up to 16mm
Dim (Ø) 8mm
Maximum Temperature +155°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot