Quadrios 23CA204 Braided Hose Black Polyester 4-8.5mm Flexible & Durable

MPN
23CA204
Brand
Quadrios
EAN-13
4260732284284
Order Code
06-3433
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.500
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 340 in stock

The Quadrios 23CA204 is a black polyester braided hose designed for cable protection and sheathing. It accommodates diameters from 4 to 8.5 mm and is sold per metre. Typically used for managing and protecting cables, this braided sleeve offers durability and flexibility in various applications.
Sleeve Diameter 4mm
Colour Black
Length Sold Per Metre
Material Polyester
Type Braided Sleeving
Bundle Ø (max.) 8.5mm
Bundle Ø range 4 up to 8.5mm
Dim (Ø) 6mm
Maximum Temperature +155°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot