Quadrios 23CA203 Braided Hose Black Polyester 1-6mm Metre Flexible Durable

MPN
23CA203
Brand
Quadrios
EAN-13
4260732284277
Order Code
06-3432
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.420
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 590 in stock

The Quadrios 23CA203 braided hose is made from black polyester and offers cable protection with its strong, flexible cable sheathing. This braided cable jacket provides secure insulation for cables ranging from 1 to 6 mm and is sold per metre. Ideal for electronic and industrial applications, it enhances durability and tidiness in cable management systems.
Sleeve Diameter 1mm
Colour Black
Length Sold Per Metre
Material Polyester
Type Braided Sleeving
Bundle Ø (max.) 6mm
Bundle Ø range 1 up to 6mm
Dim (Ø) 4mm
Maximum Temperature +155°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot