Quadrios 23CA197 Braided Hose Black Polyester 19-20mm Weather-proof

MPN
23CA197
Brand
Quadrios
EAN-13
4260732284215
Order Code
06-3426
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

Quadrios' 23CA197 braided hose is a black polyester cable protection sleeve with a diameter of 19 to 20 mm. This braided cable jacket is sold by the metre and provides durable cable sheathing. It is typically used to protect and organise cables in various electronic or industrial applications.
Sleeve Diameter 19mm
Colour Black
Length Sold Per Metre
Material Polyester
Type Braided Sleeving
Bundle Ø (max.) 20mm
Bundle Ø range 19 up to 20mm
Maximum Temperature +155°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot