Quadrios 23CA196 Braided Hose Black 16-17mm Weather-Proof Sold Per Metre

MPN
23CA196
Brand
Quadrios
EAN-13
4260732284208
Order Code
06-3425
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £4.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

The Quadrios 23CA196 braided hose is made of black polyester and provides robust cable protection for diameters of 16 to 17 mm. This braided cable jacket is ideal for cable sheathing applications, offering durability and flexibility. Available by the metre, it is perfect for securing and organising cables in both residential and industrial settings.
Sleeve Diameter 16mm
Colour Black
Length Sold Per Metre
Material Polyester
Type Braided Sleeving
Bundle Ø (max.) 17mm
Bundle Ø range 16 up to 17mm
Maximum Temperature +155°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot