Quadrios 23CA189 Hook-and-loop Cable Ties 400x16mm Black 10pcs Polyamide

MPN
23CA189
Brand
Quadrios
EAN-13
4260732283980
Order Code
06-3418
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Quadrios 23CA189 hook-and-loop cable tie is a black tie measuring 400 mm in length and 16 mm in width. It is ideal for bundling and organising cables or other loose objects. Suitable for use in both domestic and professional settings, this pack contains 10 pieces.
Length 400mm
Width 16mm
Colour Black
Material PA
Type Hook & Loop Cable Tie
Dimensions (L x W) 400 mm x 16 mm
Hook-and-loop feature Hook and loop pad
Maximum Temperature +85°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot