Quadrios 23CA188 Hook-and-Loop Cable Ties 350x14mm Black 10pcs Polyamide

MPN
23CA188
Brand
Quadrios
EAN-13
4260732283973
Order Code
06-3417
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Quadrios 23CA188 hook-and-loop cable tie measures 350 mm by 14 mm and comes in a pack of 10. It features a robust hook-and-loop design, ideal for bundling and organising cables efficiently. This product is typically used in both domestic and professional settings to keep cables neat and secure.
Length 350mm
Width 14mm
Colour Black
Material PA
Type Hook & Loop Cable Tie
Dimensions (L x W) 350 mm x 14 mm
Hook-and-loop feature Hook and loop pad
Maximum Temperature +85°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot