Quadrios 23CA187 Hook-and-loop Cable Ties 300x14mm Black 10 pcs

MPN
23CA187
Brand
Quadrios
EAN-13
4260732283966
Order Code
06-3416
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £3.99 £3.59
10+ £3.28
100+ £3.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

Quadrios 23CA187 hook-and-loop cable tie is a black, reusable fastener with dimensions of 300 mm by 14 mm. Manufactured by Quadrios, this cable tie efficiently organises and secures cables and wires. Ideal for use in both domestic and commercial settings, it comes in a pack of 10 pieces.
Length 300mm
Width 14mm
Colour Black
Material PA
Type Hook & Loop Cable Tie
Dimensions (L x W) 300 mm x 14 mm
Hook-and-loop feature Hook and loop pad
Maximum Temperature +85°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot