Quadrios 23CA183 Heatshrink 3:1 Adhesive Black 30mm 5m Waterproof PE

MPN
23CA183
Brand
Quadrios
EAN-13
4260732283928
Order Code
06-3412
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £18.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Quadrios 23CA183 is a black heatshrink with an adhesive lining, featuring a shrinkage ratio of 3:1. Quadrios 23CA183 Heatshrink + adhesive is commonly used for insulating, protecting, and sealing cables and connectors. This product is typically applied in electrical and automotive contexts, where robust sealing is required over 5 metres of length.
Shrinkage Ratio 125°C
Type Heatshrink + adhesive
Length 5m
Colour Black
Halogen-free Yes
Heatshrink features incl. adhesive
Material PE
Maximum Temperature +125°C
Min. temperature -40°C
Nominal inside diameter (pre-shrinkage) 30mm
Temperature Range 90°C

Reviews

Be the first to submit a review

Trustpilot