Quadrios 23CA182 Heatshrink Black 25.4mm 5m 3:1 with Adhesive

MPN
23CA182
Brand
Quadrios
EAN-13
4260732283911
Order Code
06-3411
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £16.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Quadrios 23CA182 heatshrink is a black, 25.4 mm tubing with a 3:1 shrinkage ratio and adhesive lining, designed to provide a secure and insulated fit. Manufactured by Quadrios, it is ideal for sealing, protecting, and insulating connections. This versatile heatshrink is commonly used in electrical and mechanical applications for enhanced durability and protection.
Shrinkage Ratio 125°C
Type Heatshrink + adhesive
Length 5m
Colour Black
Halogen-free Yes
Heatshrink features incl. adhesive
Material PE
Maximum Temperature +125°C
Min. temperature -40°C
Nominal inside diameter (pre-shrinkage) 25.4mm
Temperature Range 90°C

Reviews

Be the first to submit a review

Trustpilot