Quadrios 23CA174 Heatshrink Adhesive Black 3.2 mm 3:1 10 m Waterproof

MPN
23CA174
Brand
Quadrios
EAN-13
4260732283836
Order Code
06-3403
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 99 in stock

The Quadrios 23CA174 Heatshrink + adhesive features a 3.2 mm diameter and offers a 3:1 shrinkage ratio over a 10 m length. This black heatshrink is ideal for providing insulation and sealing for electrical connections. It is commonly used in automotive and electronic applications for added protection and durability.
Shrinkage Ratio 125°C
Type Heatshrink + adhesive
Length 10m
Colour Black
Halogen-free Yes
Heatshrink features incl. adhesive
Material PE
Maximum Temperature +125°C
Min. temperature -40°C
Nominal inside diameter (pre-shrinkage) 3.2mm
Temperature Range 90°C

Reviews

Be the first to submit a review

Trustpilot