Quadrios 23C530 Ring Terminal 50 pcs 6mm² Ø10.5mm Yellow Insulated

MPN
23C530
Brand
Quadrios
EAN-13
4260732285199
Order Code
06-3398
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £17.20 £14.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Quadrios 23C530 ring terminal is a partially insulated, solder-free connector, designed for wire cross sections up to 6 mm². Equipped with a 10.5 mm hole diameter, these yellow crimp connectors are ideal for automotive and car applications. Supplied in a pack of 50, these terminals are suitable for secure electrical connections in various industrial settings.
Colour Yellow
Insulated Partially insulated
Stud Size 10.5mm
Maximum Wire Size (mm2) 6mm²
Contact Material Copper silver plated
Cross-section range 4 - 6mm²
Hole Ø 10.5mm
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Min. cross section 4mm²
Product Type Ring Terminal
Thread Size M10
Voltage 600V

Reviews

Be the first to submit a review

Trustpilot