Quadrios 23C529 Ring Terminal 6 mm² 8.5 mm Hole Ø Yellow 50 pcs

MPN
23C529
Brand
Quadrios
EAN-13
4260732285182
Order Code
06-3397
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £17.20 £14.62
10+ £13.41
100+ £13.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Quadrios 23C529 is a partially insulated yellow ring terminal with a cross-section capacity of up to 6 mm² and a hole diameter of 8.5 mm. This automotive crimp connector is ideal for secure, solder-free electrical connections in car and industrial applications. Packaged in sets of 50, these ring terminals are designed for reliable performance in various electrical installations.
Colour Yellow
Insulated Partially insulated
Stud Size 8.5mm
Maximum Wire Size (mm2) 6mm²
Contact Material Copper silver plated
Cross-section range 4 - 6mm²
Hole Ø 8.5mm
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Min. cross section 4mm²
Product Type Ring Terminal
Thread Size M8
Voltage 600V

Reviews

Be the first to submit a review

Trustpilot