Quadrios 23C528 Terminal 6mm² 6.5mmØ Yellow Insulated 50pcs

MPN
23C528
Brand
Quadrios
EAN-13
4260732285175
Order Code
06-3396
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £14.64 £12.44
10+ £11.30
100+ £10.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Quadrios manufactures the 23C528 ring terminal, which is partially insulated in yellow and supports a cross section of up to 6 mm² with a hole diameter of 6.5 mm. These solder-free connectors, available in packs of 50, are typically used as automotive crimp terminals. They provide secure and reliable connections for car electrical applications.
Insulation Partially insulated
Colour Yellow
Pin Length Not Specifiedmm
Maximum Wire Size mm2 6mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 4 - 6mm²
Hole Ø 6.5mm
max. cross section 6mm²
Min. cross section 4mm²
Thread Size M6
Type Ring terminal
Voltage 600V

Reviews

Be the first to submit a review

Trustpilot