Quadrios 23C527 Ring Terminal 6 mm² 5.3mm Hole Partially Insulated Yellow

MPN
23C527
Brand
Quadrios
EAN-13
4260732285168
Order Code
06-3395
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £12.78 £10.86
10+ £9.86
100+ £9.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Quadrios manufactures the 23C527 ring terminals, which are partially insulated and ideally suited for automotive applications. These solder-free connectors feature a maximum cross-section of 6 mm² and a hole diameter of 5.3 mm, with a yellow insulation. They are typically used in car crimp terminal settings and are supplied in packs of 50.
Colour Yellow
Insulated Partially insulated
Stud Size 5.3mm
Maximum Wire Size (mm2) 6mm²
Contact Material Copper silver plated
Cross-section range 4 - 6mm²
Hole Ø 5.3mm
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Min. cross section 4mm²
Product Type Ring Terminal
Thread Size M5
Voltage 600V

Reviews

Be the first to submit a review

Trustpilot