Quadrios 23C526 Ring Terminal 6mm² Hole Ø4.3mm 50 pcs Heat Shrink Yellow

MPN
23C526
Brand
Quadrios
EAN-13
4260732285151
Order Code
06-3394
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £10.99 £9.34
10+ £8.44
100+ £8.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Quadrios 23C526 Ring Terminal is partially insulated and comes in a pack of 50 pieces. It features a cross-section of up to 6 mm² and a hole diameter of 4.3 mm, making it suitable for automotive and car applications. This solder-free connector is ideal for creating secure electrical connections without the need for soldering, and its yellow insulation aids in easy identification.
Colour Yellow
Insulated Partially insulated
Stud Size 4.3mm
Maximum Wire Size (mm2) 6mm²
Contact Material Copper silver plated
Cross-section range 4 - 6mm²
Hole Ø 4.3mm
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Min. cross section 4mm²
Product Type Ring Terminal
Thread Size M4
Voltage 600V

Reviews

Be the first to submit a review

Trustpilot