Quadrios 23C525 Ring Terminal 2.5mm² 10.5mm Hole 50pcs Blue Insulated

MPN
23C525
Brand
Quadrios
EAN-13
4260732285144
Order Code
06-3393
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £10.82 £9.20
10+ £8.32
100+ £8.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Quadrios 23C525 ring terminal is a partially insulated, solder-free connector designed for cross sections up to 2.5 mm². It features a 10.5 mm hole diameter, making it suitable for automotive and car wiring applications. This pack includes 50 blue crimp connectors, ideal for secure and efficient electrical connections.
Colour Blue
Insulated Partially insulated
Stud Size 10.5mm
Maximum Wire Size (mm2) 2.50mm²
Contact Material Copper silver plated
Cross-section range 1.5 - 2.5mm²
Hole Ø 10.5mm
max. cross section 2.5mm²
Maximimum Wire Gauge (AWG) 14
Min. cross section 1.5mm²
Product Type Ring Terminal
Thread Size M10
Voltage 600V

Reviews

Be the first to submit a review

Trustpilot