Quadrios 23C524 Ring Terminal 2.5mm² 8.5mm Hole Insulated Blue 50 pc

MPN
23C524
Brand
Quadrios
EAN-13
4260732285137
Order Code
06-3392
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £10.23 £8.70
10+ £8.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Quadrios 23C524 ring terminal is partially insulated and features a cross section of up to 2.5 mm² with an 8.5 mm hole diameter. These solder-free connectors are blue and come in a pack of 50, ideal for automotive or car crimp terminal applications. The product is designed for secure and reliable electrical connections.
Colour Blue
Insulated Partially insulated
Stud Size 8.5mm
Maximum Wire Size (mm2) 2.50mm²
Contact Material Copper silver plated
Cross-section range 1.5 - 2.5mm²
Hole Ø 8.5mm
max. cross section 2.5mm²
Maximimum Wire Gauge (AWG) 14
Min. cross section 1.5mm²
Product Type Ring Terminal
Thread Size M8
Voltage 600V

Reviews

Be the first to submit a review

Trustpilot