Quadrios 23C523 Ring Terminal 2.5mm² 6.5mm Hole Blue 50pc

MPN
23C523
Brand
Quadrios
EAN-13
4260732285120
Order Code
06-3391
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Quadrios 23C523 Ring terminal is a partially insulated, blue automotive crimp terminal designed for a cross section of up to 2.5 mm² with a hole diameter of 6.5 mm. Manufactured by Quadrios, these M6 ring terminals are solder-free connectors ideal for automotive and car electrical applications. This pack contains 50 pieces, optimised for efficient and secure electrical connections.
Colour Blue
Insulated Partially insulated
Stud Size 6.5mm
Maximum Wire Size (mm2) 2.50mm²
Contact Material Copper silver plated
Cross-section range 1.5 - 2.5mm²
Hole Ø 6.5mm
max. cross section 2.5mm²
Maximimum Wire Gauge (AWG) 14
Min. cross section 1.5mm²
Product Type Ring Terminal
Thread Size M6
Voltage 600V

Reviews

Be the first to submit a review

Trustpilot