Quadrios 23C522 Ring Terminal 2.5mm² Hole Ø5.3mm 50pcs Blue Insulated

MPN
23C522
Brand
Quadrios
EAN-13
4260732285113
Order Code
06-3390
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £10.54 £9.34
10+ £8.48
100+ £8.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Quadrios 23C522 ring terminal is a partially insulated, solder-free connector, available in blue, suitable for wire cross-sections up to 2.5 mm². It features a 5.3 mm hole diameter, ideal for automotive and car crimp terminal applications. These connectors, supplied in packs of 50, ensure reliable electrical connections in various installations.
Colour Blue
Insulated Partially insulated
Stud Size 5.3mm
Maximum Wire Size (mm2) 2.50mm²
Contact Material Copper silver plated
Cross-section range 1.5 - 2.5mm²
Hole Ø 5.3mm
max. cross section 2.5mm²
Maximimum Wire Gauge (AWG) 14
Min. cross section 1.5mm²
Product Type Ring Terminal
Thread Size M5
Voltage 600V

Reviews

Be the first to submit a review

Trustpilot