Quadrios 23C521 Ring Terminal 50pcs 2.5mm² 4.3mm Hole Ø Blue Insulated

MPN
23C521
Brand
Quadrios
EAN-13
4260732285106
Order Code
06-3389
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £6.12 £5.20
10+ £4.78
100+ £4.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Quadrios manufactures the 23C521 ring terminal, which is partially insulated and can accommodate a wire cross-section of up to 2.5 mm². The product features a hole diameter of 4.3 mm and is typically used as an automotive crimp terminal in car electrical systems. This pack contains 50 pieces, designed for secure and solder-free connections.
Colour Blue
Insulated Partially insulated
Stud Size 4.3mm
Maximum Wire Size (mm2) 2.50mm²
Contact Material Copper silver plated
Cross-section range 1.5 - 2.5mm²
Hole Ø 4.3mm
max. cross section 2.5mm²
Maximimum Wire Gauge (AWG) 14
Min. cross section 1.5mm²
Product Type Ring Terminal
Thread Size M4
Voltage 600V

Reviews

Be the first to submit a review

Trustpilot