Quadrios 23C520 Ring Terminal 1.5 mm² Red 50 Pcs Heat Shrink Tubing

MPN
23C520
Brand
Quadrios
EAN-13
4260732285090
Order Code
06-3388
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £8.64 £7.34
10+ £6.75
100+ £6.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Quadrios 23C520 is a partially insulated red ring terminal designed with a cross-section of up to 1.5 mm² and a hole diameter of 10.5 mm. This solder-free connector is ideal for automotive and car applications, providing a secure connection without the need for soldering. Its typical use includes both M6 and M8 ring terminal applications in electrical wiring.
Colour Red
Insulated Partially insulated
Stud Size 10.5mm
Maximum Wire Size (mm2) 1.5mm²
Contact Material Copper silver plated
Cross-section range 0.5 - 1.5mm²
Hole Ø 10.5mm
max. cross section 1.5mm²
Maximimum Wire Gauge (AWG) 16
Min. cross section 0.5mm²
Product Type Ring Terminal
Thread Size M10
Voltage 600V

Reviews

Be the first to submit a review

Trustpilot