Quadrios 23C519 Ring Terminal 1.5mm² 8.5mm Hole Ø Red 50 pcs

MPN
23C519
Brand
Quadrios
EAN-13
4260732285083
Order Code
06-3387
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £8.33 £7.08
10+ £6.50
100+ £6.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Quadrios 23C519 Ring Terminal is a crimp connector with a cross section capacity of 1.5 mm² and a hole diameter of 8.5 mm, suitable for partially insulated applications. Manufactured by Quadrios, these ring terminals are colour-coded in red and come in a pack of 50 pieces. Typically used as automotive crimp terminals, they provide a solder-free connection solution for electrical applications in vehicles.
Colour Red
Insulated Partially insulated
Stud Size 8.5mm
Maximum Wire Size (mm2) 1.5mm²
Contact Material Copper silver plated
Cross-section range 0.5 - 1.5mm²
Hole Ø 8.5mm
max. cross section 1.5mm²
Maximimum Wire Gauge (AWG) 16
Min. cross section 0.5mm²
Product Type Ring Terminal
Thread Size M8
Voltage 600V

Reviews

Be the first to submit a review

Trustpilot