Quadrios 23C518 Ring Terminal Red Partially Insulated 50 Pcs. 1.5 mm²

MPN
23C518
Brand
Quadrios
EAN-13
4260732285076
Order Code
06-3386
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £8.33 £7.08
10+ £6.50
100+ £6.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Quadrios 23C518 ring terminal is partially insulated and accommodates up to 1.5 mm² cross-section cables with a 6.5 mm hole diameter. It is ideal for automotive and car applications where solder-free, crimp connectors like m8 or m6 ring terminals are needed. This pack contains 50 pieces, suitable for various electrical installations.
Colour Red
Insulated Partially insulated
Stud Size 6.5mm
Maximum Wire Size (mm2) 1.5mm²
Contact Material Copper silver plated
Cross-section range 0.5 - 1.5mm²
Hole Ø 6.5mm
max. cross section 1.5mm²
Maximimum Wire Gauge (AWG) 16
Min. cross section 0.5mm²
Product Type Ring Terminal
Thread Size M6
Voltage 600V

Reviews

Be the first to submit a review

Trustpilot