Quadrios 23C517 Ring Terminal 1.5mm² Ø5.3mm Red 50pcs Heat Shrink

MPN
23C517
Brand
Quadrios
EAN-13
4260732285069
Order Code
06-3385
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £6.64 £5.64
10+ £5.19
100+ £4.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Quadrios 23C517 Ring terminal is a partially insulated automotive crimp connector with a cross section capacity of up to 1.5 mm² and a hole diameter of 5.3 mm. Available in red, it comes in a pack of 50, making it suitable for various automotive and car applications. This solder-free connector is ideal for ensuring secure electrical connections without direct soldering.
Colour Red
Insulated Partially insulated
Stud Size 5.3mm
Maximum Wire Size (mm2) 1.5mm²
Contact Material Copper silver plated
Cross-section range 0.5 - 1.5mm²
Hole Ø 5.3mm
max. cross section 1.5mm²
Maximimum Wire Gauge (AWG) 16
Min. cross section 0.5mm²
Product Type Ring Terminal
Thread Size M5
Voltage 600V

Reviews

Be the first to submit a review

Trustpilot